Arrow Electronic Components Online
MAX1678EUA+|ADI|simage
MAX1678EUA+|ADI|limage
DC to DC Converter and Switching Regulator Chip

MAX1678EUA+

Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V 0.09A 8-Pin uMAX Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable|Fixed
  • Switching Regulator
    No
  • Number of Outputs
    1
  • Output Voltage (V)
    2 to 5.5|3.3
  • Maximum Output Current (A)
    0.09
  • Minimum Input Voltage (V)
    0.7
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    0.7 to 5.5
  • Typical Quiescent Current (uA)
    65
  • Efficiency (%)
    90(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    uMAX
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources