Arrow Electronic Components Online
MAX14830ETM+T|ADI|simage
MAX14830ETM+T|ADI|limage
Universal Asynchronous Receiver Transmitter- UARTs

MAX14830ETM+T

UART 4-CH 128byte FIFO 1.8V/2.5V/3.3V 48-Pin TQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    4
  • Transmit FIFO (byte)
    128
  • Receive FIFO (byte)
    128
  • Number of GPIOs
    16
  • Maximum Data Rate
    24MBd
  • Transmitter and Receiver FIFO Counter
    No
  • Standard Supported
    RS-485|RS-232
  • Process Technology
    3um
  • Minimum Operating Supply Voltage (V)
    1.65|1.71|2.35
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Typical Operating Supply Voltage (V)
    3.3|2.5|1.8
  • Maximum Supply Current (mA)
    0.5
  • Maximum Power Dissipation (mW)
    3076.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    No
  • False Start Bit Detection
    No
  • Automatic Software Flow Control
    Yes
  • Automatic Hardware Flow Control
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources