Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Number of Transceivers
1
Number of Transmitters
1
Number of Receivers
1
Process Technology
0.18um
Driving Mode
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
9
Typical Single Supply Voltage (V)
12, 15, 18, 24
Maximum Single Supply Voltage (V)
36
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
48
Order Quantity