Arrow Electronic Components Online
PMIC Solutions

MAX14616AEWA+T

Micro-USB Interface Circuit Plus Intelligent Li+ Battery Charger

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.43
  • Package Width
    2.07
  • Package Length
    2.07
  • PCB changed
    25
  • Supplier Package
    WLP
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources