Arrow Electronic Components Online
MAX14521EETG+T|ADI|simage
MAX14521EETG+T|ADI|limage
Display Drivers

MAX14521EETG+T

EL Lamp Driver 5.5V 24-Pin TQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    EL Lamp
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    TQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources