Arrow Electronic Components Online
No Image Available
Lighting Drivers and Controller ICs

MAX14514ETD+T

Electroluminescent Lamp Driver 3.3V/5V 14-Pin TDFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Electroluminescent Lamp Driver
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Power Dissipation (mW)
    1951
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources