Lighting Drivers and Controller ICs
MAX14514ETD+
Electroluminescent Lamp Driver 3.3V/5V 14-Pin TDFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Electroluminescent Lamp Driver
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Power Dissipation (mW)
1951
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
14
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
14
Lead Shape
No Lead
Order Quantity