Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
16
Maximum Clamping Voltage (V)
136
Maximum Peak Pulse Current (A)
90
Maximum Reverse Leakage Current (uA)
1
Maximum Power Dissipation (mW)
358
Capacitance Value (pF)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN
Pin Count
6
Lead Shape
No Lead
Family/Series
MAX13204EALT
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

