Analog to Digital Converters - ADCs
MAX120ENG+
1-Channel Single ADC SAR 500ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
4.45(Max)
Package Width
7.87(Max)
Package Length
32.13(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
24
Lead Shape
Through Hole
Family/Series
MAX120
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
15
MSL
1
We don't have prices now, please check later
Order Quantity

