Arrow Electronic Components Online
MAX11207EEE+|ADI|simage
MAX11207EEE+|ADI|limage
Analog to Digital Converters - ADCs

MAX11207EEE+

1-Channel Single ADC Delta-Sigma 246ksps 20-bit Serial 16-Pin QSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Delta-Sigma
  • Resolution
    20bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    246ksps
  • Interface Type
    Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Differential
  • Voltage Reference
    External
  • Input Voltage Polarity
    Unipolar, Bipolar
  • Power Supply Type
    Analog and Digital
  • Input Voltage
    3.6V, ±3.6V
  • Maximum Power Dissipation (mW)
    667
  • Integral Nonlinearity Error
    ±10ppm of FSR
  • Full Scale Error
    ±20ppm of FSR
  • Sample and Hold
    No
  • Single-Ended Input
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.89
  • Package Length
    4.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    MAX11207
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    100
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources