Analog to Digital Converters - ADCs
MAX1115EKA+T
1-Channel Single ADC SAR 100ksps 8-bit Serial 8-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
BiCMOS
Architecture
SAR
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
100ksps
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal
Input Voltage Polarity
Unipolar
Power Supply Type
Single
Input Voltage
2.048V
Maximum Supply Current
0.19
Typical Power Dissipation (mW)
0.405
Maximum Power Dissipation (mW)
714
Integral Nonlinearity Error
±1LSB
Full Scale Error
±5%FSR
Signal to Noise Ratio
48dB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
1.1
Package Width
1.63
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
8
Lead Shape
Gull-wing
Family/Series
MAX1115
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

