Arrow Electronic Components Online
MAX10SOM08WFUBNEN4H7NB|ZEPHYR|simage
MAX10SOM08WFUBNEN4H7NB|ZEPHYR|limage
System on Modules - SOM

MAX10-SOM08WFUBNE-N4H7NB

SOM with MAX10 Processor

Zephyr Engineering, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.90.35.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    Intel
  • Processor Family
    MAX10
  • Processor Number
    10M08DAF256I7G
  • JTAG Support
    No
  • UART
    0
  • USART
    0
  • SPI
    0
  • I2C
    0
  • CAN
    0
  • USB
    1
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    40
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Typical Operating Supply Voltage (V)
    1.2/2.5/3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources