Arrow Electronic Components Online
GPS Receivers

MAX-F10S-00B

Standard Precision GNSS Module

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    7A994
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    9.7
  • Package Length
    10.1
  • PCB changed
    18
  • Supplier Package
    LCC Module
  • Pin Count
    18

Documentation and Resources

Datasheets
Design resources