Arrow Electronic Components Online
MAT14ARZ|ADI|simage
MAT14ARZ|ADI|limage
GP BJT

MAT14ARZ

Trans GP BJT NPN 40V 0.03A 14-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Quad
  • Number of Elements per Chip
    4
  • Maximum Collector-Base Voltage (V)
    40
  • Maximum Collector-Emitter Voltage (V)
    40
  • Operating Junction Temperature (°C)
    -65 to 150
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.06@0.1mA@1mA
  • Maximum DC Collector Current (A)
    0.03
  • Maximum Collector Cut-Off Current (nA)
    0.005
  • Minimum DC Current Gain
    300@1mA|200@1mA
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources