Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Type
NPN
Configuration
Quad
Number of Elements per Chip
4
Maximum Collector-Base Voltage (V)
40
Maximum Collector-Emitter Voltage (V)
40
Operating Junction Temperature (°C)
-65 to 150
Maximum Collector-Emitter Saturation Voltage (V)
0.06@0.1mA@1mA
Maximum DC Collector Current (A)
0.03
Maximum Collector Cut-Off Current (nA)
0.005
Minimum DC Current Gain
300@1mA|200@1mA
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

