Gate and Power Drivers
MASTERGAN5
Driver 7A 1-OUT High Side/Low Side Half Brdg 31-Pin VFQFPN EP Tray
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
GaNFET
Number of Outputs
1
Maximum Propagation Delay Time (ns)
70(Typ)
Input Logic Compatibility
3.3V to 15V
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
9.5
Maximum Supply Current (mA)
0.8(Typ)
Typical Input Low Threshold Voltage (V)
1.31
Typical Input High Threshold Voltage (V)
2.17
Peak Output Current (A)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
70(Typ)
Maximum Turn-Off Delay Time (ns)
70(Typ)
Latch-Up Proof
No
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9
Package Length
9
PCB changed
31
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
31

