Arrow Electronic Components Online
MAP403000G|BELPOWER|simage
MAP403000G|BELPOWER|limage
AC to DC Power Supplies

MAP40-3000G

AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.3A 40W 8-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12|-12
  • Output Current (A)
    3|2|0.3
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    1%|0.2%
  • Load Regulation
    2%|3.5%
  • Maximum Input Current (A)
    1.2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    70(Typ)
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    1%(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    260
  • Mounting
    Screw
  • Package Height
    29.5
  • Package Width
    76.2
  • Package Length
    127
  • PCB changed
    8
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources