AC to DC Power Supplies
MAP40-3000
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/2A/0.2A 40W 8-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3
Output Type
Fixed
Output Voltage (V)
5|12|-12
Output Current (A)
3|2|0.2
Output Power (W)
40
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.2%|1%
Load Regulation
2%|3.5%
Maximum Input Current (A)
1.2
Input Frequency (Hz)
47 to 63
Efficiency (%)
70(Typ)
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
260
Mounting
Screw
Package Height
29.5
Package Width
76.2
Package Length
127
PCB changed
8
Pin Count
8

