AC to DC Power Supplies
MAP130-4010
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 20A/5A/1A/3A 130W 15-Pin
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
U Frame
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
5|12|-5|-12
Output Current (A)
20|5|1|3
Output Power (W)
130
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
2600VDC
Line Regulation
0.5%|0.2%
Load Regulation
2%|1%
Maximum Input Current (A)
3.3(Typ)
Input Frequency (Hz)
47 to 63
Efficiency (%)
80
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
1130
Mounting
Screw
Package Height
50.8
Package Width
114.3
Package Length
215.9
PCB changed
15
Pin Count
15

