AC to DC Power Supplies
MAP110-1024
AC/DC Power Supply Single-OUT 24V/28V 3.8A/3.2A 80W 19-Pin
Bel Power SolutionsProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Switching
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24|28
Output Current (A)
3.8|3.2
Output Power (W)
80
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
2600VDC
Line Regulation
0.1%
Load Regulation
0.5%
Maximum Input Current (A)
3.5(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
80
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
50
Package Width
109.2
Package Length
177.8
PCB changed
19
Pin Count
19

