LED Displays Segmented
MAN72A
Displays Module 1DIGIT 8LED Red CA 14-Pin PDIP
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Module
Number of Digits
1
Color
Red
Number of LEDs
8
Digit Size (in)
0.3
Character Displayed
Numeric
Typical Intensity (ucd)
350
Peak Wavelength (nm)
660
Configuration
Common Anode
Maximum Forward Current (mA)
240
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Reverse Voltage (V)
6
Maximum Forward Voltage (V)
2
Maximum Power Dissipation (mW)
480
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
5.08
Package Width
9.8
Package Length
18.75
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
14
Lead Shape
Through Hole
Order Quantity

