Arrow Electronic Components Online
MAN3910A|EVEC|simage
MAN3910A|EVEC|limage
LED Displays Segmented

MAN3910A

Display Segmented Module 1DIGIT 8LED Red CA 11-Pin PDIP

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Number of Digits
    1
  • Color
    Red
  • Number of LEDs
    8
  • Digit Size (in)
    0.3
  • Character Displayed
    Numeric
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    240
  • Maximum Reverse Voltage (V)
    6
  • Maximum Power Dissipation (mW)
    600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Through Hole
  • Package Height
    5.08
  • Package Width
    9.8
  • Package Length
    18.75
  • PCB changed
    11
  • Supplier Package
    PDIP
  • Pin Count
    11
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources