Inductor Surface Mount
MAMK2520HR47M
Inductor Power Chip Wirewound 0.47uH 20% 2MHz Metal 4.1A 0.026Ohm DCR 1008 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Chip
Technology
Wirewound
Core Material
Metal
Inductance (H)
0.47u
Tolerance
20%
Inductance Test Frequency (Hz)
2M
Maximum DC Current (A)
4.1
Maximum Saturation Current (A)
5.8
Maximum DC Resistance (Ohm)
0.026
Quality Test Frequency (Hz)
2M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1.2

