Capacitor Aluminum Electrolytic
MAL225639222E3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 40mm) Snap-In 10mm 0.121 Ohm 2.15A 2000h 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
100VDC
ESR (Ohm)
0.121
Equivalent Series Resistance Type
Standard
IR (mA)
2.15
IL (uA)
1410@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
Non-Solid Electrolyte|PET Insulation Sleeve|Polarized Aluminum Electrolytic
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
25
Product Height (mm)
40
Product Weight (g)
27

