Arrow Electronic Components Online
MAL224699111E3|VISHAY|simage
MAL224699111E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL224699111E3

Cap Aluminum Lytic 1000uF 50V 20% (16 X 21mm) SMD 1.5A 6000h 125°C T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.052@20°C@100kHz|0.47@-40°C@100kHz
  • IR (mA)
    1.5
  • IL (uA)
    500@2Min
  • Lifetime (h)
    6000
  • Polarity
    Polar
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Size (mm)
    16 X 21
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    16
  • Product Height (mm)
    21
  • Product Weight (g)
    6

Documentation and Resources

Datasheets
Design resources