Arrow Electronic Components Online
MAL223051008E3|VISHAY|limage
MAL223051008E3|VISHAY|simage
Capacitor Electric Double Layer- Supercaps

MAL223051008E3

Cap Supercap 50F 3V -20% to 50% ( 18 X 35mm ) Radial Aluminum Cylindrical Can 7.5mm 25000uA 0.019 Ohm 2000h 85°C Tray

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    50F
  • Tolerance
    -20% to 50%
  • Voltage
    3VDC
  • ESR (Ohm)
    0.019
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    35
  • IL (uA)
    25000
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Tray
  • Size (mm)
    18 X 35
  • Product Diameter (mm)
    18
  • Product Height (mm)
    35
  • Product Weight (g)
    14.5
  • Lead Diameter (mm)
    0.8
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources