Capacitor Electric Double Layer- Supercaps
MAL222091003E3
Cap Supercap 20F 2.7V -20% to 50% ( 16 X 20mm ) Radial Aluminum Cylindrical Can 7.5mm 8000uA 0.018 Ohm 1000h 85°C Tray Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
Automotive
Yes
PPAP
Unknown
Capacitance Value
20F
Tolerance
-20% to 50%
Voltage
2.7VDC
ESR (Ohm)
0.018
Equivalent Series Resistance Type
Standard
IR (mA)
25
IL (uA)
8000
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
High Capacitance|High Power
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Packaging
Tray
Size (mm)
16 X 20
Product Diameter (mm)
16
Product Height (mm)
20
Product Weight (g)
6
Lead Diameter (mm)
0.8
Mounting
Through Hole
Terminal Pitch (mm)
7.5

