Capacitor Aluminum Electrolytic
MAL219390104E3
Cap Aluminum Lytic 470uF 500V 20% (35 X 50mm) Snap-In 10mm 0.45 Ohm 2.18A 6000h 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
500VDC
ESR (Ohm)
0.45
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.3@20°C@10kHz
IR (mA)
2.18
IL (uA)
1300@1Min
Lifetime (h)
6000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
50
Product Weight (g)
72

