Arrow Electronic Components Online
MAL219036182E3|VISHAY|simage
MAL219036182E3|VISHAY|originalImage
Capacitor Aluminum Electrolytic

MAL219036182E3

Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2.1A 4000h 125°C Ammo Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    1800uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.027@20°C@100kHz
  • IR (mA)
    2.1
  • IL (uA)
    453@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Product Diameter (mm)
    16
  • Product Height (mm)
    20
  • Product Weight (g)
    6
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources