Arrow Electronic Components Online
MAL218397604E3|VISHAY|simage
MAL218397604E3|VISHAY|limage
Capacitor Aluminum Polymer

MAL218397604E3

Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer Hybrid
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.027
  • Equivalent Series Resistance Type
    Very Low
  • IR (mA)
    1.6
  • IL (uA)
    55@2Min
  • Lifetime (h)
    4000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Weight (g)
    0.9
  • Product Height (mm)
    10.5

Documentation and Resources

Datasheets
Design resources