Capacitor Aluminum Polymer
MAL218197303E3
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.6 X 5.9mm) SMD 2.8A 5000h 105°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Polymer
Capacitance Value
220uF
Tolerance
20%
Voltage
6.3VDC
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.02@20°C@100kHz
IR (mA)
2.8
IL (uA)
277@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.6 X 5.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
6.6
Product Weight (g)
0.25
Product Height (mm)
5.9
Order Quantity

