Arrow Electronic Components Online
MAL215756101E3|VISHAY|simage
MAL215756101E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL215756101E3

Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 2.25 Ohm 0.94A 5000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • ESR (Ohm)
    2.25
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    1.22@20°C@10kHz
  • IR (mA)
    0.94
  • IL (uA)
    400@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Special Features
    Polarized Aluminum Electrolytic|Non-Solid Electrolyte
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    22 X 30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    22
  • Product Height (mm)
    30
  • Product Weight (g)
    16

Documentation and Resources

Datasheets
Design resources