Capacitor Aluminum Electrolytic
MAL215296473E3
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 12mm) Radial 5mm 0.048A 3000h 105°C Ammo Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
4.7uF
Tolerance
20%
Voltage
400VDC
Maximum Impedance (Ohm)
24@20°C@10kHz
IR (mA)
0.048
IL (uA)
127@1Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
12
Product Weight (g)
1.6
Lead Diameter (mm)
0.6

