Arrow Electronic Components Online
MAL215099912E3|VISHAY|simage
MAL215099912E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL215099912E3

Cap Aluminum Lytic 330uF 100V 20% (18 X 17.5mm) SMD 1.05A 5000h 105°C T/R Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.16@20°C@100kHz|1.28@-40°C@100kHz
  • IR (mA)
    1.05
  • IL (uA)
    330@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    18 X 17.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    18
  • Product Height (mm)
    17.5(Max)
  • Product Weight (g)
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources