Capacitor Aluminum Electrolytic
MAL214699811E3
Cap Aluminum Lytic 470uF 63V 20% (16 X 16mm) SMD 1.05A 5000h 125°C T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.1@20°C@100kHz|0.9@-40°C@100kHz
IR (mA)
1.05
IL (uA)
296@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Cylindrical with Vibration Proof
Mounting
Surface Mount
Number of Terminals
6
Size (mm)
16 X 16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
16
Product Height (mm)
16
Product Weight (g)
5.5

