Arrow Electronic Components Online
MAL214699105E3|VISHAY|simage
MAL214699105E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL214699105E3

Cap Aluminum Lytic 150uF 50V 20% (10 X 12mm) SMD 0.7A 2000h 125°C T/R Automotive AEC-Q200

Vishay
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    1.53@-40°C@100kHz, 0.17@20°C@100kHz
  • IR (mA)
    0.7
  • IL (uA)
    75@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    10 X 12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    10
  • Product Height (mm)
    12
  • Product Weight (g)
    1.5
  • Family/Series
    146 CTI
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
Order Quantity

Documentation and Resources

Datasheets
Design resources