Capacitor Aluminum Electrolytic
MAL214699003E3
Cap Aluminum Lytic 150uF 35V 20% (10 X 10mm) SMD 0.75A 1500h 125°C T/R Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
150uF
Tolerance
20%
Voltage
35VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.15@20°C@100kHz|1.35@-40°C@100kHz
IR (mA)
0.75
IL (uA)
53@2Min
Lifetime (h)
1500
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10
Product Weight (g)
1.3
Order Quantity

