Capacitor Aluminum Electrolytic
MAL214651681E3
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1.7A 5000h 125°C Bulk Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
680uF
Tolerance
20%
Voltage
50VDC
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.05@20°C@100kHz|0.3@-40°C@100kHz
IR (mA)
1.7
IL (uA)
343@2Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
12.5 X 25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
12.5
Product Height (mm)
25
Product Weight (g)
5
Lead Diameter (mm)
0.6
Order Quantity

