Arrow Electronic Components Online
MAL213838101E3|VISHAY|simage
MAL213838101E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL213838101E3

Cap Aluminum Lytic 100uF 63V 20% (10 X 25mm) Axial 1.1 Ohm 0.28A 2000h 105°C Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    1.1
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.8@20°C@10kHz|0.27@20°C@100kHz
  • IR (mA)
    0.28
  • IL (uA)
    17@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    10 X 25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    10
  • Product Length (mm)
    25
  • Product Weight (g)
    3.3
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources