Capacitor Aluminum Electrolytic
MAL213668101E3
Cap Aluminum Lytic 100uF 63V 20% (10 X 16mm) Radial 5mm 0.58A 6000h 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
63VDC
Equivalent Series Resistance Type
Very Low
Maximum Impedance (Ohm)
0.19@20°C@100kHz|0.48@-10°C@100kHz
IR (mA)
0.58
IL (uA)
63@2Min
Lifetime (h)
6000
Polarity
Polar
Special Features
Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life|Very Low Impedance
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Lead Cut Only
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
16
Product Weight (g)
1.9
Lead Diameter (mm)
0.6
Order Quantity

