Arrow Electronic Components Online
MAL213219331E3|VISHAY|simage
MAL213219331E3|VISHAY|limage
커패시터 알루미늄 전해체

MAL213219331E3

Cap Aluminum Lytic 330uF 100V -10% to 50% (18 X 38mm) Axial 0.29 Ohm 0.7A 15000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 친환경 무연
    NRND
  • 미국 세관 상품 코드
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    -10% to 50%
  • Voltage
    100VDC
  • ESR (Ohm)
    0.29
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.7
  • IL (uA)
    66@5Min
  • Lifetime (h)
    15000
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    18 X 38
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    18
  • Product Length (mm)
    38
  • Product Weight (g)
    19
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources