Capacitor Aluminum Electrolytic
MAL212517222E3
Cap Aluminum Lytic 2200uF 40V 20% (18 X 38mm) Axial 0.084 Ohm 4.13A 10000h 105°C Box Automotive AEC-Q200
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
40VDC
ESR (Ohm)
0.084
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.069@20°C@10kHz
IR (mA)
4.13
IL (uA)
196@5Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
18 X 38
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Diameter (mm)
18
Product Length (mm)
38
Product Weight (g)
19
Lead Diameter (mm)
0.8

