Arrow Electronic Components Online
MAL212514392E3|VISHAY|simage
MAL212514392E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL212514392E3

Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Axial 0.088 Ohm 2.75A 10000h 105°C Box Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    3900uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.088
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.19@20°C@10kHz
  • IR (mA)
    2.75
  • IL (uA)
    98@5Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    12.5 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Diameter (mm)
    12.5
  • Product Length (mm)
    30
  • Product Weight (g)
    7.4
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources