Arrow Electronic Components Online
MAL211818221E3|VISHAY|simage
MAL211818221E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL211818221E3

Cap Aluminum Lytic 220uF 63V 20% (12.5 X 30mm) Axial 0.94 Ohm 0.55A 8000h 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.94
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.82@20°C@10kHz
  • IR (mA)
    0.55
  • IL (uA)
    87@1Min|32@5Min
  • Lifetime (h)
    8000
  • Polarity
    Polar
  • Special Features
    Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    12.5 X 30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Length (mm)
    30
  • Product Weight (g)
    7.4
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources