Capacitor Aluminum Electrolytic
MAL211817102E3
Cap Aluminum Lytic 1000uF 40V 20% (18 X 30mm) Axial 0.205 Ohm 1.07A 8000h 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
1000uF
Tolerance
20%
Voltage
40VDC
ESR (Ohm)
0.205
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.18@20°C@10kHz
IR (mA)
1.07
IL (uA)
244@1Min|84@5Min
Lifetime (h)
8000
Polarity
Polar
Special Features
Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic
Mounting
Through Hole
Termination Style
Axial
Number of Terminals
2
Size (mm)
18 X 30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Diameter (mm)
18
Product Length (mm)
30
Product Weight (g)
12.9
Lead Diameter (mm)
0.8

