Arrow Electronic Components Online
MAL210638104E3|VISHAY|simage
MAL210638104E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL210638104E3

Cap Aluminum Lytic 0.1F 63V -10% to 30% (76 X 220mm) Clamp Mount Screw 0.008 Ohm 36.5A 20000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    0.1F
  • Tolerance
    -10% to 30%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.008
  • Equivalent Series Resistance Type
    Extreme Low
  • Maximum Impedance (Ohm)
    0.008@20°C@100kHz
  • IR (mA)
    36.5
  • IL (uA)
    12600@5Min
  • Lifetime (h)
    20000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76 X 220
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    76
  • Product Height (mm)
    220
  • Product Weight (g)
    1500

Documentation and Resources

Datasheets
Design resources