Arrow Electronic Components Online
MAL210168333E3|VISHAY|simage
MAL210168333E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL210168333E3

Cap Aluminum Lytic 33000uF 63V 20% (65 X 105mm) Stud Mount Screw 0.009 Ohm 16.5A 15000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    33000uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.009
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.006@20°C@20kHz
  • IR (mA)
    16.5
  • IL (uA)
    4160@5Min
  • Lifetime (h)
    15000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    65 X 105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    65
  • Product Height (mm)
    105
  • Product Weight (g)
    480

Documentation and Resources

Datasheets
Design resources