Capacitor Aluminum Electrolytic
MAL205857472E3
Cap Aluminum Lytic 4700uF 40V 20% (30 X 30mm) Snap-In 10mm 0.059 Ohm 2.96A 2000h 105°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
4700uF
Tolerance
20%
Voltage
40VDC
ESR (Ohm)
0.059
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.04@20°C@10kHz
IR (mA)
2.96
IL (uA)
1132@1Min|380@5Min
Lifetime (h)
2000
Polarity
Polar
Special Features
High Ripple Current|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
30
Product Height (mm)
30
Product Weight (g)
30

