Arrow Electronic Components Online
MAL205658222E3|VISHAY|simage
MAL205658222E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL205658222E3

Cap Aluminum Lytic 2200uF 63V 20% (25 X 30mm) Snap-In 10mm 0.079 Ohm 2.32A 12000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.079
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.059@20°C@10kHz
  • IR (mA)
    2.32
  • IL (uA)
    836@1Min|281@5Min
  • Lifetime (h)
    12000
  • Polarity
    Polar
  • Special Features
    High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    25 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    25
  • Product Height (mm)
    30
  • Product Weight (g)
    22

Documentation and Resources

Datasheets
Design resources