Arrow Electronic Components Online
MAL203035689E3|VISHAY|simage
MAL203035689E3|VISHAY|limage
Capacitor Aluminum Electrolytic

MAL203035689E3

Cap Aluminum Lytic 68uF 16V -10% to 50% (6 X 10mm) Axial 3.75 Ohm 0.11A 3000h 85°C Tape and Box

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    68uF
  • Tolerance
    -10% to 50%
  • Voltage
    16VDC
  • ESR (Ohm)
    3.75
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    1.8@20°C@10kHz
  • IR (mA)
    0.11
  • IL (uA)
    11@1Min|7.2@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    6 X 10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Box
  • Product Diameter (mm)
    6
  • Product Length (mm)
    10
  • Product Weight (g)
    0.7
  • Lead Diameter (mm)
    0.6

Documentation and Resources

Datasheets
Design resources